Eaton DILM Series Timer Relay, 2-Contact, 24 V dc 24V ac, 0.05 → 1 s, SPDT Switch Configuration

Subtotal (1 unit)*

$240.53

(exc. GST)

$264.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.53

*price indicative

RS Stock No.:
243-600
Mfr. Part No.:
105210 DILM32-XTED11-1(RA24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Timer Relay

Time Range

0.05 → 1 s

Number of Contacts

2

Switching Voltage

250V

Contact Configuration

SPDT

IP Rating

IP20

Minimum Operating Temperature

-25°C

Contact Current

1A

Supply AC Voltage

24V ac

Supply DC Voltage

24 V dc

Mode

OFF Delay

Terminal Type

Screw

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

CE CSA IEC/EN 60947, CSA-C22.2 No. 14-05, DIN EN 61812, UL CSA File No. 012528, UL File No. E29184, IEC/EN 60947-4-1, UL 508

Length

86mm

Height

38mm

Series

DILM

COO (Country of Origin):
DE
The Eaton Moeller series DILM timer module is a sophisticated solution meticulously engineered for efficient control in various applications. Designed for operation within a wide voltage range, this timer module boasts exceptional flexibility, enabling users to precisely manage timing functions. Its robust construction ensures reliability, making it an ideal choice for both industrial and commercial environments. The timer module offers a variety of features, including off-delayed and on-delayed switch functionalities, ensuring it meets diverse operational needs. Comprehensive safety certifications highlight its adherence to stringent industry standards, providing peace of mind to users while enhancing performance in any application.

Designed for a versatile range of operational requirements

Incorporates advanced timing functionalities for precision control

Ensures durable performance with a lifespan of up to three million operations

Robust protection against environmental challenges and mechanical impacts

Simplifies installation thanks to a user-friendly design

Compliant with global safety and quality standards

Engineered with significant energy efficiency characteristics

Compact dimensions that make it suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy