Eaton DILM Series Timer Relay, 2-Contact, 24 V dc 24V ac, 1 → 30 s, DPST Switch Configuration
- RS Stock No.:
- 241-193
- Mfr. Part No.:
- 101446 DILM32-XTEY20(RA24)
- Brand:
- Eaton
Subtotal (1 unit)*
$240.53
(exc. GST)
$264.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 January 2027
Units | Per unit |
|---|---|
| 1 + | $240.53 |
*price indicative
- RS Stock No.:
- 241-193
- Mfr. Part No.:
- 101446 DILM32-XTEY20(RA24)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Timer Relay | |
| Time Range | 1 → 30 s | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V | |
| Contact Configuration | DPST | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 200mA | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Mode | Star-Delta | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Length | 86mm | |
| Height | 38mm | |
| Standards/Approvals | CSA Class No. 3211-03 DIN EN 61812 UL UL 508 UL File No. E29184 VDE 0660 IEC/EN 60947 CE CSA CSA-C22.2 No. 14-05 IEC/EN 60947-4-1 CSA File No. 012528 UL Category Control No. NKCR | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Timer Relay | ||
Time Range 1 → 30 s | ||
Number of Contacts 2 | ||
Switching Voltage 250V | ||
Contact Configuration DPST | ||
IP Rating IP20 | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Current 200mA | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Mode Star-Delta | ||
Terminal Type Screw | ||
Width 45mm | ||
Length 86mm | ||
Height 38mm | ||
Standards/Approvals CSA Class No. 3211-03 DIN EN 61812 UL UL 508 UL File No. E29184 VDE 0660 IEC/EN 60947 CE CSA CSA-C22.2 No. 14-05 IEC/EN 60947-4-1 CSA File No. 012528 UL Category Control No. NKCR | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton DILM Series Timer Relay 24 V dc 24V ac 1 NO/1 NC Switch Configuration
- Eaton DILM Series Timer Relay 200 to 240 V ac 200V ac 0.05 to 1 s, SPDT Switch Configuration
- Eaton DILM Series Timer Relay 100 to 130 V ac 100V ac 0.05 to 1 s, SPDT Switch Configuration
- Tempatron 2B Series Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO TKB Series Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO TKB Series Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
