Eaton DILM Series Timer Relay, 2-Contact, 100 → 130 V ac 100V ac, 130 V ac, 0.05 → 1 s, SPDT Switch
- RS Stock No.:
- 248-027
- Mfr. Part No.:
- 105211 DILM32-XTED11-1(RAC130)
- Brand:
- Eaton
Subtotal (1 unit)*
$240.53
(exc. GST)
$264.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.53 |
*price indicative
- RS Stock No.:
- 248-027
- Mfr. Part No.:
- 105211 DILM32-XTED11-1(RAC130)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Timer Relay | |
| Time Range | 0.05 → 1 s | |
| Number of Contacts | 2 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 100V ac, 130V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 100 → 130 V ac | |
| Maximum Operating Temperature | 60°C | |
| Mode | OFF Delay | |
| Width | 45mm | |
| Standards/Approvals | RoHS, CE UL UL 508 VDE 0660 CSA-C22.2 No. 14-05 IEC/EN 60947-4-1 CSA | |
| Height | 38mm | |
| Length | 86mm | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Timer Relay | ||
Time Range 0.05 → 1 s | ||
Number of Contacts 2 | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply AC Voltage 100V ac, 130V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 100 → 130 V ac | ||
Maximum Operating Temperature 60°C | ||
Mode OFF Delay | ||
Width 45mm | ||
Standards/Approvals RoHS, CE UL UL 508 VDE 0660 CSA-C22.2 No. 14-05 IEC/EN 60947-4-1 CSA | ||
Height 38mm | ||
Length 86mm | ||
Series DILM | ||
- COO (Country of Origin):
- DE
The Eaton DILM Timer module from Eaton is a key component designed to enhance functionality within control systems. Fitted with time-delay operations, this module excels in applications requiring precise time management, ensuring processes run smoothly and efficiently. The versatility in operating modes allows for both on-delayed and off-delayed configurations, catering to a wide range of industrial needs. With a robust design that adheres to stringent safety and performance standards, it promises exceptional reliability and longevity in operational environments. Easy to install and integrate, the DILM Timer module is ideal for enhancing the efficiency of machinery and various electronic systems by providing reliable time-delay capabilities.
Offers a degree of protection rated at IP20 for enhanced safety
Features a lifespan of up to 3 million mechanical operations, ensuring durability
Compatible with a wide array of auxiliary contacts for versatile configurations
Supports quick response times with a precision of less than 5% deviation
Engineered for optimal shock resistance, performing reliably under challenging conditions
Incorporates suppressor circuits to mitigate potential electrical disturbances
Designed to operate efficiently across a broad temperature range
Meets major certification requirements ensuring compliance and trustworthiness
Related links
- Eaton DILM Series Timer Relay 200 to 240 V ac 200V ac 0.05 to 1 s, SPDT Switch Configuration
- Eaton DILM Series Timer Relay 24 V dc 24V ac 1 NO/1 NC Switch Configuration
- Eaton DILM Contactor Timer for use with DILA, DILM
- Eaton Timer Module DILM Time Switch 130V
- Eaton DILM Series Timer Relay 24 V dc 24V ac 2 NO Switch Configuration
- Eaton DILM Contactor Timer for use with DILM, DILA
- Eaton Timer Module DILM Time Switch 240V
- ABB CT-C Series DIN Rail Timer Relay 110 to 130 V ac 110V ac 0.05 to 1 s SPDT Switch
