Schneider Electric ComPacT NS Series Timer Relay, 250 V dc 250V ac, 0.25 s
- RS Stock No.:
- 207-320
- Mfr. Part No.:
- 33685
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,206.50
(exc. GST)
$1,327.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,206.50 |
*price indicative
- RS Stock No.:
- 207-320
- Mfr. Part No.:
- 33685
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Function | Straight | |
| Time Range | 0.25 s | |
| Switching Voltage | 480V | |
| Supply AC Voltage | 250V ac | |
| Supply DC Voltage | 250 V dc | |
| Width | 80mm | |
| Height | 85mm | |
| Length | 900m | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive | |
| Series | ComPacT NS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Function Straight | ||
Time Range 0.25 s | ||
Switching Voltage 480V | ||
Supply AC Voltage 250V ac | ||
Supply DC Voltage 250 V dc | ||
Width 80mm | ||
Height 85mm | ||
Length 900m | ||
Standards/Approvals REACh Regulation, EU RoHS Directive | ||
Series ComPacT NS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Adjustable Time Delay Relay for Voltage Release MN operates at 200/250 V AC/DC, allowing for customizable time delays in electrical circuits. This relay provides precise control over timing functions, making it ideal for applications requiring delayed activation or deactivation of equipment. Its robust design ensures reliable performance in various industrial settings, enhancing operational efficiency and safety in electrical systems.
RoHS compliant
Mercury free
Related links
- Schneider Electric 3368 Series Timer Relay 0.5 to 3 s
- Schneider Electric LV83 Series Timer Relay 250 V ac, 0.25 s
- Coupatan Panel Timer Relay 0 to 120 min, DPDT Switch Configuration
- Schneider Electric ComPacT NS Series DIN Rail Timer Relay 250 V ac
- Schneider Electric LV83 Series Timer Relay 250 V ac, 0.5 to 3 s
- WAGO 857 Series DIN Rail Timer Relay 250 V dc 250V ac 1 CO Switch Configuration
- WAGO 857 Series DIN Rail Timer Relay 250 V dc 250V ac 1 CO Switch Configuration
- Finder 13 Series Wall Timer Relay 250 V dc 250V ac Multifunction-Function, SPDT Switch Configuration
