Finder 13 Series Wall Timer Relay, 1-Contact, 250 V dc 250V ac, 10 s, Multifunction-Function, SPDT Switch Configuration
- RS Stock No.:
- 249-4428
- Mfr. Part No.:
- 13.21.8.230.S000
- Brand:
- Finder
Subtotal (1 unit)*
$180.28
(exc. GST)
$198.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.28 |
*price indicative
- RS Stock No.:
- 249-4428
- Mfr. Part No.:
- 13.21.8.230.S000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Timer Relay | |
| Mount Type | Wall | |
| Time Range | 10 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 250V ac | |
| Supply DC Voltage | 250 V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Mode | Interval | |
| Standards/Approvals | RoHS | |
| Series | 13 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Timer Relay | ||
Mount Type Wall | ||
Time Range 10 s | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply AC Voltage 250V ac | ||
Supply DC Voltage 250 V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Mode Interval | ||
Standards/Approvals RoHS | ||
Series 13 | ||
- COO (Country of Origin):
- IT
The Finder radio frequency remote actuator for BLISS2 offer a complete solution for the management of complex systems from single zone to extensive multi-zone heating,cooling and humidity control systems. Commonly it can be used to activate or shutdown the ignition of a boiler directly, or to control the solenoid valves of individual heating zones.
868 MHz long-range radio frequency transmission
Multi-zone heating/cooling function
Hygrostat function combined with the Bliss2 thermostat
Compatible with the BLISS2 smart thermostat
Related links
- Finder 13 Series Wall Timer Relay 10 s SPDT Switch Configuration
- Omron H3DK Series DIN Rail Timer Relay 0.1 s to 1200 h SPDT Switch Configuration
- Omron H3DK Series DIN Rail Timer Relay 12 V dc Multifunction-Function, SPDT Switch
- Hager EZM100 Series DIN Rail Timer Relay 12 V dc 240V ac Multifunction-Function, SPDT Switch
- Tele V2ZA10 Series DIN Rail Timer Relay 240 V dc 240V ac Multifunction-Function, SPDT Switch
- Finder 81 Series DIN Rail Multi-Timer 0.1 to 10 h SPDT Switch Configuration
- Finder 83 Series DIN Rail Timer Relay 24 V dc 24V ac 1-Function, SPDT Switch Configuration
- Finder 83 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, SPDT Switch Configuration
