WAGO 857 Series DIN Rail Timer Relay, 1-Contact, 250 V dc 250V ac, 0.01 s → 100 h, SPDT Switch Configuration

Subtotal (1 unit)*

$187.53

(exc. GST)

$206.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.53

*price indicative

RS Stock No.:
279-2534
Mfr. Part No.:
857-640
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.01 s → 100 h

Number of Contacts

1

Switching Voltage

250V ac

Contact Configuration

SPDT

IP Rating

IP20

Supply DC Voltage

250 V dc

Supply AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Mode

Multifunction

Terminal Type

Push-in Cage Clamp

Maximum Operating Temperature

70°C

Width

6mm

Standards/Approvals

UL 508, EN 61373, EN 61812-1, EN 50121-3-2

Height

94mm

Length

10mm

Series

857

The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.

Mounting type DIN-35 rail

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy