Texas Instruments LM LM555CM/NOPB Elapsed Time Recorder, 1, 8-Pin SOIC
- RS Stock No.:
- 100-0685
- Mfr. Part No.:
- LM555CM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 95 units)*
$118.18
(exc. GST)
$129.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,045 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 95 - 95 | $1.244 | $118.18 |
| 190 - 285 | $1.222 | $116.09 |
| 380 + | $1.20 | $114.00 |
*price indicative
- RS Stock No.:
- 100-0685
- Mfr. Part No.:
- LM555CM/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Elapsed Time Recorder | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 16V | |
| Maximum Propagation Delay Time @ M | 5.15ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Series | LM | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Elapsed Time Recorder | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 16V | ||
Maximum Propagation Delay Time @ M 5.15ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Automotive Standard No | ||
Series LM | ||
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
- RS Stock No. 0460516
- Mfr. Part No. LM555CM/NOPB
Each (In a Pack of 10)
$2.468
- RS Stock No. 0460516P
- Mfr. Part No. LM555CM/NOPB
Each (Supplied in a Tube)
$2.742
- RS Stock No. 2184553
- Mfr. Part No. SA555D
Each (In a Tube of 75)
$0.947
- RS Stock No. 2184552
- Mfr. Part No. SA555DR
Each (In a Pack of 25)
$0.304
Related links
- Texas Instruments LM LM555CM/NOPB Elapsed Time Recorder 8-Pin SOIC
- Texas Instruments LM Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM Series Surface Mount Serial-I2C 8-Pin
- Texas Instruments LM Series Surface Mount SMBus 6-Pin TSOT
- MikroElektronika MIKROE-2333 Elapsed Time Counter MikroBus Click Board for DS1682
- Texas Instruments Fixed Series Voltage Reference ±0.1 % 8-Pin SOIC
- Texas Instruments LMC Timer 8-Pin SOIC
- Texas Instruments Line Transceiver, 8-Pin SOIC









