Recently searched

    LM358AP Texas Instruments, Precision, Op Amp, 700kHz, 5 → 28 V, 8-Pin PDIP

    This image is representative of the product range

    Subtotal (1 pack of 10 units)**

    $6.38

    (exc. GST)

    $7.02

    (inc. GST)

    Add to Basket
    Select or type quantity
    50 In AU stock for next working day delivery*
    460 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 +$0.638$6.38

    **price indicative

    Packaging Options:
    RS Stock No.:
    709-2100
    Mfr. Part No.:
    LM358AP
    Brand:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Precision

    Mounting Type

    Through Hole

    Package Type

    PDIP

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    5 → 28 V

    Typical Gain Bandwidth Product

    700kHz

    Typical Dual Supply Voltage

    ±12 V, ±15 V, ±3 V, ±5 V, ±9 V

    Typical Slew Rate

    0.3V/µs

    Maximum Operating Temperature

    +70 °C

    Minimum Operating Temperature

    0 °C

    Typical Voltage Gain

    100 dB

    Rail to Rail

    No

    Dimensions

    9.81 x 6.35 x 4.57mm

    Width

    6.35mm

    Height

    4.57mm

    Length

    9.81mm

    Typical Input Voltage Noise Density

    40nV/√Hz

    Related links