Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±2.5°C, 6 Pins
- RS Stock No.:
- 639-4020
- Mfr. Part No.:
- LM73CIMK-0/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
$25.14
(exc. GST)
$27.655
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 110 left, ready to ship from another location
- Final 485 unit(s) shipping from 26 December 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $5.028 | $25.14 |
| 250 - 495 | $4.944 | $24.72 |
| 500 + | $4.856 | $24.28 |
*price indicative
- RS Stock No.:
- 639-4020
- Mfr. Part No.:
- LM73CIMK-0/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-I2C, SMBus | |
| Accuracy | ±2.5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Operating Temperature Range | -40 → +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | TSOT | |
| Length | 2.97mm | |
| Height | 0.87mm | |
| Width | 1.65mm | |
| Resolution | 13 + Sign bit | |
| Dimensions | 2.97 x 1.65 x 0.87mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-I2C, SMBus | ||
Accuracy ±2.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Operating Temperature Range -40 → +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type TSOT | ||
Length 2.97mm | ||
Height 0.87mm | ||
Width 1.65mm | ||
Resolution 13 + Sign bit | ||
Dimensions 2.97 x 1.65 x 0.87mm | ||
2-Wire Digital Temperature Sensors
Texas Instrument's range of 2-wire digital temperature sensors all come with an on-chip ADC. Many have the possibility to measure the temperature of multiple devices and feature SMBus and I²C compatible interfaces.
The sensors are suitable for a variety of applications such as mobile phones, notebook computers, thermal system management and environmental monitoring and HVAC.
The sensors are suitable for a variety of applications such as mobile phones, notebook computers, thermal system management and environmental monitoring and HVAC.
Features;
2-wire operation
Shutdown Mode
Programmable temperature resolution varying between 9 to 14 bits (device dependent)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments Temperature Sensor Surface Mount SMBus 6 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Digital Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 4 Pins
- Maxim Integrated Temperature Sensor Surface Mount SMBus 8 Pins
