Texas Instruments DS89C21TM/NOPB Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 121-8325
- Mfr. Part No.:
- DS89C21TM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 95 units)*
$409.07
(exc. GST)
$450.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 95 + | $4.306 | $409.07 |
*price indicative
- RS Stock No.:
- 121-8325
- Mfr. Part No.:
- DS89C21TM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.19mm | |
| Series | DS89C21 | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Line Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.19mm | ||
Series DS89C21 | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
RS-422 Line Transceivers, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments DS89C21TM/NOPB Line Transceiver, 8-Pin SOIC
- Texas Instruments Line Transceiver 8-Pin SOIC
- Texas Instruments DS3695AM/NOPB Line Transceiver, 8-Pin SOIC
- Texas Instruments DS485M/NOPB Line Transceiver, 8-Pin SOIC
- Texas Instruments Line Transceiver 20-Pin SOIC
- Texas Instruments Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD3082ED Line Transceiver, 8-Pin SOIC
- Texas Instruments SN65HVD3085ED Line Transceiver, 8-Pin SOIC
