Legrand Dimmer Switch 10A, 10V, 600 W
- RS Stock No.:
- 266-1159
- Mfr. Part No.:
- 0 670 80
- Brand:
- Legrand
Subtotal (1 unit)*
$290.67
(exc. GST)
$319.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.67 |
*price indicative
- RS Stock No.:
- 266-1159
- Mfr. Part No.:
- 0 670 80
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 600W | |
| Voltage | 10V | |
| Standards/Approvals | No | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 600W | ||
Voltage 10V | ||
Standards/Approvals No | ||
Current Rating 10A | ||
- COO (Country of Origin):
- FR
The Legrand Celine, a lighting control to be combined with plates to play on colors and materials: metal, glass, wood, leather, it is incorporates the Level memory function the light switches on at the lighting level set before the last switch-off.
Plastic material
IP20 protection class
Indoor use only
