Muller Digital SC DIN Rail Time Switch 115V ac
- RS Stock No.:
- 720-4397
- Mfr. Part No.:
- SC 28.11 PRO4 115V 50-60HZ
- Brand:
- Muller
Subtotal (1 unit)*
$221.39
(exc. GST)
$243.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.39 |
*price indicative
- RS Stock No.:
- 720-4397
- Mfr. Part No.:
- SC 28.11 PRO4 115V 50-60HZ
- Brand:
- Muller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muller | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 1min | |
| Terminal Type | Pull up | |
| Memory Spaces | 100 | |
| Maximum Supply Voltage | 115V ac | |
| Battery Life | 10year | |
| Series | SC | |
| Standards/Approvals | ISO 15693, DIN EN 60730-1/DIN EN 60730-2-7, RoHS | |
| Depth | 63mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 1min | ||
Terminal Type Pull up | ||
Memory Spaces 100 | ||
Maximum Supply Voltage 115V ac | ||
Battery Life 10year | ||
Series SC | ||
Standards/Approvals ISO 15693, DIN EN 60730-1/DIN EN 60730-2-7, RoHS | ||
Depth 63mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
SC 28.11 PRO4
The Muller digital time switches can be used in Illumination of private and industrial areas, street and shop-window lightening, regulation of air conditioning, flushing, motors, pumps, plants and machinery as well as to simulate presence. The device is programmable with PC or Smartphone via Bluetooth (free iOS, Android and Windows app) and can be programmed with supply disconnected.
Features and Benefits
Remotely Programmable
Related links
- Muller Digital SC DIN Rail Time Switch, 2-Channel 115V ac
- Muller Digital SC DIN Rail Time Switch 230V ac
- Muller Digital SC Time Switch, 2-Channel 115V ac
- Muller SC Time Switch 115V ac
- Muller Digital SC DIN Rail Time Switch 24V ac
- Muller Digital SC DIN Rail Time Switch, 2-Channel 230V ac
- Muller Digital SC DIN Rail Time Switch, 4-Channel 230V ac
- Muller Digital SC Time Switch 12V ac/dc
