Muller Digital SC Time Switch 12V ac/dc

Get a bulk buy discount

Add 5 more to save $11.70

View bulk pricing options

Subtotal (1 unit)*

$264.08

(exc. GST)

$290.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$264.08-
5 - 9$261.74$11.70
10 +$257.41$66.70

*price indicative

RS Stock No.:
720-4394
Mfr. Part No.:
SC 28.11 PRO4 12V ACDC
Brand:
Muller
Find similar products by selecting one or more attributes.
Select all

Brand

Muller

Product Type

Time Switch

Sub Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1min

Terminal Type

Screw

Maximum Supply Voltage

12V ac/dc

Memory Spaces

100

Battery Life

10year

Standards/Approvals

REACH Regulation (EC) No 1907/2006

Depth

63mm

Series

SC

Height

90mm

COO (Country of Origin):
DE

SC 28.11 PRO4 12V


The Muller digital time switches can be used in Illumination of private and industrial areas, street and shop-window lightening, regulation of air conditioning, flushing, motors, pumps, plants and machinery as well as to simulate presence. The device is programmable with PC or Smartphone via Bluetooth (free iOS, Android and Windows app) and can be programmed with supply disconnected.

Features and Benefits


  • 1 Channel

  • Daily and weekly program

  • Yearly program by extra switching times

  • 100 memory locations

  • Permanent by date and time / holiday function

  • Manual permanent mode

  • Manual override

  • 10 years battery-reserve

  • Exchangeable battery (CR 2032)

  • Switching capacity 16 A per channel

  • Cycle and random function

  • Fully automatic daylight saving time

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy