Muller Digital DIN Rail Time Switch Digital Timer 12V ac/dc
- RS Stock No.:
- 814-416
- Mfr. Part No.:
- SC 18.20 EASY 12V ACDC
- Brand:
- Muller
N
This image is representative of the product range
Subtotal (1 unit)*
$217.92
(exc. GST)
$239.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.92 |
*price indicative
- RS Stock No.:
- 814-416
- Mfr. Part No.:
- SC 18.20 EASY 12V ACDC
- Brand:
- Muller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muller | |
| Product Type | Digital Timer | |
| Sub Type | Digital DIN Rail Time Switch | |
| Units Measured | Minutes, Seconds | |
| Segment Length | 1min | |
| Terminal Type | Pull up | |
| Maximum Supply Voltage | 12V ac/dc | |
| Memory Spaces | 56 | |
| Battery Life | 10year | |
| Standards/Approvals | DIN EN 60529 | |
| Depth | 58mm | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Product Type Digital Timer | ||
Sub Type Digital DIN Rail Time Switch | ||
Units Measured Minutes, Seconds | ||
Segment Length 1min | ||
Terminal Type Pull up | ||
Maximum Supply Voltage 12V ac/dc | ||
Memory Spaces 56 | ||
Battery Life 10year | ||
Standards/Approvals DIN EN 60529 | ||
Depth 58mm | ||
Height 45mm | ||
- COO (Country of Origin):
- DE
The Muller Digital weekly timer is designed for utilising up to two channels, allowing users to programme daily, weekly, and yearly schedules with ease. Its Compact design accommodates straightforward installation and functionality.
• Complete switching program of the present day at a glance
• Exchangeable battery (CR 2032) with 10 years battery reserve
• Optimized own consumption: only 0.2 W in „standby mode
• Large, clear and illuminated display with one text line
• Easy handling
• Quick and intuitive programming
• Can be programmed with supply disconnected
• Data security through non-volatile memory
• Programmable with smartphone via NFC (free Save 'n carry App)
• Exchangeable battery (CR 2032) with 10 years battery reserve
• Optimized own consumption: only 0.2 W in „standby mode
• Large, clear and illuminated display with one text line
• Easy handling
• Quick and intuitive programming
• Can be programmed with supply disconnected
• Data security through non-volatile memory
• Programmable with smartphone via NFC (free Save 'n carry App)
