Grasslin Digital Time Switch 230V ac
- RS Stock No.:
- 283-1011
- Mfr. Part No.:
- 43.15.0001.1
- Brand:
- Grasslin
Subtotal (1 unit)*
$162.31
(exc. GST)
$178.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.31 |
*price indicative
- RS Stock No.:
- 283-1011
- Mfr. Part No.:
- 43.15.0001.1
- Brand:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Seconds | |
| Segment Length | 1min | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Seconds | ||
Segment Length 1min | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Grasslin Time switch technology. Thanks to its high functional diversity, the topica smart can be used universally. The device can be operated and programmed via Bluetooth with the talento smart App.
Weekly function
Astro function
Digital
Related links
- Grasslin Digital Time Switch, 1-Channel 230 V ac
- Hager Digital EGN Time Switch, 1-Channel 230 V ac
- Grasslin Analogue Time Switch, 1-Channel 230 V ac
- Finder Digital with NFC 12 DIN Rail Time Switch, 1-Channel 230 V ac/dc
- Grasslin Analogue DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Digital TOP3 DIN Rail Time Switch, 1-Channel 230 V ac
- Siemens Digital DIN Rail Time Switch, 1-Channel 230 V ac
- Finder Digital with NFC 12 DIN Rail Time Switch, 1-Channel 230 V ac
