Schneider Electric Digital Acti9 Twilight Switch 230V
- RS Stock No.:
- 273-2123
- Mfr. Part No.:
- CCT15225
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 273-2123
- Mfr. Part No.:
- CCT15225
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Twilight Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Weekly | |
| Terminal Type | Screw | |
| Contact Configuration | CO | |
| Maximum Supply Voltage | 230V | |
| Battery Life | 10year | |
| Standards/Approvals | RoHS | |
| Depth | 66.7mm | |
| Height | 92.6mm | |
| Series | Acti9 | |
| Model Number | Acti9 IC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Twilight Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Weekly | ||
Terminal Type Screw | ||
Contact Configuration CO | ||
Maximum Supply Voltage 230V | ||
Battery Life 10year | ||
Standards/Approvals RoHS | ||
Depth 66.7mm | ||
Height 92.6mm | ||
Series Acti9 | ||
Model Number Acti9 IC | ||
- COO (Country of Origin):
- DE
Schneider Electric Acti9 IC Twilight Switch, 230V Supply Voltage, 1 Channel - CCT15225
This twilight switch offers seamless control over lighting, functioning as a programmable astronomical device that enhances energy efficiency. With a compact design measuring 92.6mm in height and 66.7mm in depth, it operates at a supply voltage of 230V. This innovative solution automates lighting based on sunset and sunrise calculations, providing convenience and reducing energy consumption.
Features & Benefits
• Programmable for weekly settings to accommodate user preferences
• C/O contact configuration ensures versatile application options
• Control type calculated for precise sunset and sunrise management
• External input for override allows for manual adjustments when needed
• Backlit LCD display facilitates easy monitoring of settings
• Adjustable sunrise/sunset time offset enhances flexibility for different environments
Applications
• Ideal for building automation systems requiring energy-saving solutions
• Used in residential areas to automate outdoor lighting
• Suitable for industrial where manual control is impractical
• Employed in commercial settings to enhance operational efficiency
How does the twilight switch manage time for lighting control?
It accurately calculates sunrise and sunset times to automate lighting, ensuring appropriate illumination at all times without user intervention. A time offset feature allows fine-tuning for specific lighting needs.
What is the maximum current rating for this switch?
The switch supports a maximum switching current of 16A at 250V AC, making it suitable for various electrical loads in both residential and commercial applications.
Can it maintain programming during power outages?
Yes, the backup time of up to 10 years ensures that programmed settings are retained even during power interruptions, providing reliable performance without the need for resetting.
Related links
- Schneider Electric Digital Acti9 DIN Rail Time Switch 230V ac
- Schneider Electric Digital Acti9 Time Switch 230V
- Schneider Electric Digital Acti9 DIN Rail Time Switch, 2-Channel 230V ac
- Schneider Electric Digital Time Switch 230V
- Schneider Electric Digital CCT15 Time Switch 230V ac
- Theben DIN Rail LUNA Twilight Switch 230V ac
- Theben Analogue LUNA 110 plus Twilight Switch 230V ac
- Schneider Electric Switchboard Cell For Use With Acti9 Acti9 IC IC2000 Twilight Switch
