Schneider Electric Switchboard Cell For Use With Acti9 Acti9 IC IC2000 Twilight Switch
- RS Stock No.:
- 276-1574
- Mfr. Part No.:
- CCT15262
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$394.57
(exc. GST)
$434.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.57 |
*price indicative
- RS Stock No.:
- 276-1574
- Mfr. Part No.:
- CCT15262
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Switchboard Cell | |
| Product Type | Sensor | |
| For Use With | Acti9 Acti9 IC IC2000 Twilight Switch | |
| Standards/Approvals | REACH, RoHS | |
| Series | Acti9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Switchboard Cell | ||
Product Type Sensor | ||
For Use With Acti9 Acti9 IC IC2000 Twilight Switch | ||
Standards/Approvals REACH, RoHS | ||
Series Acti9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Acti 9 analogue indoor light sensor cell is for IC2000p+, IC2000 and IC100 twilight switches for indoor application.
Mercury free
Sustainable
Related links
- Schneider Electric Digital Acti9 Twilight Switch 230V
- Schneider Electric Twilight Switch Acti9, 1-Channel 230 V ac
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 12 Way
- Hager Twilight EEN100 Twilight Switch, 1-Channel 230 V ac
- Hager Twilight EEN Twilight Switch, 1-Channel 230 V ac
- Legrand Twilight Switch 250 V
- Finder Twilight Switch 11.31, 1-Channel 265 V ac
- Theben DIN Rail LUNA Twilight Switch 230V ac
