Schneider Electric Digital Acti9 DIN Rail Time Switch, 2-Channel 230V ac

Subtotal (1 unit)*

$404.56

(exc. GST)

$445.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$404.56

*price indicative

RS Stock No.:
191-6157
Mfr. Part No.:
CCT15553
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DIN Rail Time Switch

Sub Type

Digital

Number of Channels

2

Units Measured

Weekly

Terminal Type

Screw

Contact Configuration

SPDT

Maximum Supply Voltage

230V ac

Battery Life

10year

Series

Acti9

Depth

66.7mm

Standards/Approvals

REACH, CE, RoHS, EN 60730-2-7:2010

Height

92.6mm

COO (Country of Origin):
DE

Schneider Electric Acti 9 IC100KP+ Series- Twilight Switch


Schneider Electric Acti 9 IC100KP+ Series of Twilights Switches.

Programmable twilight switch with time switch function

Weekly programming

1 or 2 channels (depending on model)

Screwless terminals

Backlit LCD display

1-99000 lux

DIN Rail mounting

IP20C protection

Analogue


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy