Schneider Electric Digital Acti9 Time Switch 230V

Subtotal (1 unit)*

$690.40

(exc. GST)

$759.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$690.40

*price indicative

RS Stock No.:
276-1575
Mfr. Part No.:
CCT15858
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Time Switch

Sub Type

Digital

Number of Channels

1

Units Measured

Weekly

Segment Length

1s

Terminal Type

Screw

Maximum Supply Voltage

230V

Depth

66.7mm

Height

92.6mm

Standards/Approvals

EN 60730-2-7:2010

Series

Acti9

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Programmable Time Switch featuring a backlit LCD display and four push buttons, this smart device offers efficient weekly programming with the added convenience of random programs. The switch ensures precision and reliability with two 0.5 to 2.5 mm² screw terminals for solid or flexible wiring and an additional 2.5 mm² terminal with a sleeve. Mounted on a TH35 DIN rail, conforming to EN 60715 standards. Notably, it incorporates advanced features such as pulse programming, a random function, and an external input for override, making it an ideal solution for diverse applications.

Mercury free

RoHS compliant

IP20 degree of protection

Sustainable green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy