HPM Analogue Time Switch 240V

Subtotal (1 unit)*

$39.10

(exc. GST)

$43.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.10

*price indicative

RS Stock No.:
273-1196
Mfr. Part No.:
D810SLIMDP
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Time Switch

Sub Type

Analogue

Units Measured

Hours, Minutes

Segment Length

15min

Maximum Supply Voltage

240V

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HPM plug in timer allows to automate devices like lamps, seasonal lighting and portable fans to cut down on both energy use and bills. This timer is programmable on a daily cycle and can be set in 30-minute increments.

It is easy to set

Override switch inbuilt into unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy