Grasslin Analogue Time Switch 230V ac

Subtotal (1 unit)*

$117.15

(exc. GST)

$128.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.15

*price indicative

RS Stock No.:
283-0996
Mfr. Part No.:
02.76.1001.1
Brand:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Product Type

Time Switch

Sub Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

15min

Maximum Supply Voltage

230V ac

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Grasslin The analogue time switch modules are suitable for installation and provides versatile application options throughout buildings and outdoors. They are used for universal switching tasks such as in switchgear, machine controls, or specific solutions as swimming pool control units and sprinkler systems.

The analogue time switch modules from the FM series feature enhanced dust protection

Changeover contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy