Finder Analogue 12 DIN Rail Time Switch 230V ac
- RS Stock No.:
- 493-253
- Mfr. Part No.:
- 12.31.8.230.0000
- Brand:
- Finder
Subtotal (1 unit)*
$175.31
(exc. GST)
$192.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.31 |
*price indicative
- RS Stock No.:
- 493-253
- Mfr. Part No.:
- 12.31.8.230.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 15min | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 230V ac | |
| Battery Life | 6year | |
| Series | 12 | |
| Standards/Approvals | EAC, RoHS, CE | |
| Height | 91.5mm | |
| Depth | 72mm | |
| Model Number | 12 Series | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 15min | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 230V ac | ||
Battery Life 6year | ||
Series 12 | ||
Standards/Approvals EAC, RoHS, CE | ||
Height 91.5mm | ||
Depth 72mm | ||
Model Number 12 Series | ||
- COO (Country of Origin):
- IT
Finder 12 Series DIN Rail Time Switch, 230V AC Supply Voltage, SPDT Contact Configuration - 12.31.8.230.0000
This DIN rail time switch is a versatile electrical control switch designed for automation and electronics applications. It operates at 230V AC and features a single-channel timer switch with a segment length of 15 minutes. With a compact design measuring 72mm in depth and 91.5mm in height, it ensures space-efficient installation on DIN rails.
Features & Benefits
• Utilises a single channel for streamlined programming
• Offers 15-minute segment intervals for flexible scheduling
• Features an SPDT contact configuration for versatile connections
• Mechanical design ensures long-lasting performance
• Supports a wide operating voltage range for adaptability
• Ideal for controlling heating, cooling, and lighting systems
Applications
• Used for managing school bell systems
• Employed in lighting control for streetlights and car parks
• Suitable for timing operations in shop displays
• Utilised in HVAC systems for efficient energy management
• Ideal for outdoor park lighting
What is the maximum current capacity of this time switch?
The time switch is rated for a maximum current of 16A, ensuring reliable control of various electrical loads.
Can it be programmed for different time intervals throughout the day?
Yes, while it primarily supports a 15-minute interval, the device can manage operations efficiently within that timeframe, making it suitable for regular schedules.
What installation requirements should be considered?
It is designed to mount on a standard 35mm DIN rail, requiring proper electrical connections according to local installation standards.
How does this device ensure accuracy in timekeeping?
It maintains a daily accuracy of 1.5 seconds, making it reliable for precise scheduling in various applications.
Related links
- Finder Digital with NFC 12 DIN Rail Time Switch, 1-Channel 230 V ac
- Finder Digital with NFC 12 DIN Rail Time Switch, 1-Channel 230 V ac/dc
- Finder Digital 12 DIN Rail Time Switch, 2-Channel 230 V ac
- Finder Digital with NFC 12 DIN Rail Time Switch, 2-Channel 230 V ac/dc
- Grasslin Analogue DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Analogue SUL DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Analogue SYN DIN Rail Time Switch, 1-Channel 230 V ac
- Legrand Analogue DIN Rail Time Switch, 1-Channel 230 V ac
