Muller Digital EA Time Switch 230V ac

Subtotal (1 unit)*

$236.03

(exc. GST)

$259.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.03

*price indicative

RS Stock No.:
222-9458
Mfr. Part No.:
EA 36.22 PRO4 230V 50-60HZ
Brand:
Muller
Find similar products by selecting one or more attributes.
Select all

Brand

Muller

Product Type

Time Switch

Sub Type

Digital

Number of Channels

1

Units Measured

Seconds, Hours, Days, Minutes

Segment Length

1min

Contact Configuration

SPNO

Maximum Supply Voltage

230V ac

Depth

23.5mm

Series

EA

Height

48.4mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Muller timer can be used universally as roller blind control or time switch (Week or Astro).The device is programmable with PC or Smartphone via Bluetooth (free iOS, Android ).

Overheating protection

Programming and operation via App Save carry (iOS and Android)

Simultaneous access for up to 3 mobile devices

Roller shutter/blind control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy