Eaton Digital Time Switch Time Switch 240V
- RS Stock No.:
- 120-391
- Mfr. Part No.:
- 167383 TSDW1COMIN
- Brand:
- Eaton
Subtotal (1 unit)*
$749.11
(exc. GST)
$824.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $749.11 |
*price indicative
- RS Stock No.:
- 120-391
- Mfr. Part No.:
- 167383 TSDW1COMIN
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Time Switch | |
| Sub Type | Digital Time Switch | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 24h | |
| Maximum Supply Voltage | 240V | |
| Standards/Approvals | RoHS | |
| Depth | 65.5mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Time Switch | ||
Sub Type Digital Time Switch | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 24h | ||
Maximum Supply Voltage 240V | ||
Standards/Approvals RoHS | ||
Depth 65.5mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Eaton series connection digital time switch is a reliable solution for automatic switching between summer and winter time. With a change-over contact, potential free switch contact, and external programming feature, this product offers convenience and flexibility. The text guidance in display along with a 24-hour program and holiday program ensures efficient operation. With a compact design and RoHS conformity, this distribution part is globally marketable and suitable for public consumption.
Change-over contact for versatile usage
Potential free switch contact for added safety
External programming option for customized settings
Text guidance in display for easy operation
24-hour program for daily scheduling
Holiday program for special oc
Related links
- Eaton Digital Time Switch 240V
- RS PRO Digital Pulse Switch DIN Rail Time Switch 240V ac
- Powerbreaker Digital Time Switch 240V ac
- EMERSON – ASCO Digital 881 DIN Rail Time Switch 240V ac/dc
- Siemens Digital Time Switch 250V
- Hager Analogue EGN Time Switch 240V
- Legrand Digital Time Switch, 50-Channel 230V ac
- 1 Channel Digital DIN Rail Time Switch Measures Days 230 V ac












