GIC Digital Crono Pro Time Switch 240V ac

Subtotal (1 unit)*

$115.72

(exc. GST)

$127.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.72

*price indicative

RS Stock No.:
597-203
Mfr. Part No.:
WT1SCDS
Brand:
GIC
Find similar products by selecting one or more attributes.
Select all

Brand

GIC

Product Type

Time Switch

Sub Type

Digital

Number of Channels

1

Units Measured

Hours, Years, Days

Terminal Type

Wire

Contact Configuration

1 CO

Maximum Supply Voltage

240V ac

Battery Life

6year

Series

Crono Pro

Standards/Approvals

UL 4-V0, IEC 60068-2-1, IEC 61000-4-4, IEC 61000-4-2, IEC 61000-4-5, IEC 61000-4-6, IEC 60730-2-7, IEC 60068-2-2, IEC 61000-4-3, EMI/EMC, RoHS, IEC 60068-2-6, IEC 60068-2-27, IEC 61000-3-2, IEC 61000-4-11, CISPR 14-1

Depth

65mm

Height

90mm

COO (Country of Origin):
IN
The GIC Digital Time Switch features a clear LCD display with green backlight and offers precise time programming for daily, weekly, or pulse based switching. It includes a visual bar graph for easy viewing of daily programs, supports up to 50 ON/OFF programs and 10 holiday schedules, and provides added convenience with a settable Daylight Saving Time function and password protection. With 16A single and dual relay outputs, this time switch is ideal for automated control in various residential, commercial, and industrial applications.

6 Years battery reserve

Simple reset and manual override

Service / Load hours measurement

  • RS Stock No. 0597205
  • Mfr. Part No. AS1SCDS
Each
$141.23
  • RS Stock No. 0597207
  • Mfr. Part No. AT1SCDS
Each
$169.42
  • RS Stock No. 1385660
  • Mfr. Part No. TR684 - 1 top 2
Each
$211.65
  • RS Stock No. 0597204
  • Mfr. Part No. WT2DCDS
Each
$136.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy