Siemens Digital Time Switch 250V
- RS Stock No.:
- 211-0218
- Mfr. Part No.:
- 7LF4941-1
- Brand:
- Siemens
Subtotal (1 unit)*
$111.74
(exc. GST)
$122.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.74 |
*price indicative
- RS Stock No.:
- 211-0218
- Mfr. Part No.:
- 7LF4941-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Seconds | |
| Maximum Supply Voltage | 250V | |
| Standards/Approvals | EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Seconds | ||
Maximum Supply Voltage 250V | ||
Standards/Approvals EAC, CE | ||
- COO (Country of Origin):
- DE
The Siemens 7LF series is a Data key for Profi and Astro
RoHS conformity
product class B
Related links
- Siemens Time Switch 250V
- Siemens USB Adapter & Software For Use With 7LF4 Digital Time Switch
- Schneider Electric Mechanical Time Switch Acti9 IH Switch 250V
- Grasslin Digital Time Switch 230V ac
- Eaton Digital Time Switch Time Switch 240V
- GreenBrook Digital Time Switch 230 V ac
- Schneider Electric Digital Time Switch 230V
- Timeguard Digital Time Switch 230V ac
