Hager Analogue EGN Time Switch 240V

Subtotal (1 unit)*

$445.93

(exc. GST)

$490.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$445.93

*price indicative

RS Stock No.:
101-224
Mfr. Part No.:
EHN171
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Time Switch

Sub Type

Analogue

Number of Channels

1

Units Measured

Weekly

Segment Length

2h

Terminal Type

Screw

Maximum Supply Voltage

240V

Battery Life

200h

Series

EGN

Depth

60mm

Height

90mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Hager compact daily time switch which are capable of handling up to 16 A of current used For lighting, ventilators, fountains, advertising, and many more in closed, dry rooms.

Analogue time switch

Single channel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy