Theben Analogue SUL DIN Rail Time Switch 230V ac
- RS Stock No.:
- 821-5061
- Mfr. Part No.:
- SUL180a
- Brand:
- Theben
Subtotal (1 unit)*
$189.66
(exc. GST)
$208.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.66 |
*price indicative
- RS Stock No.:
- 821-5061
- Mfr. Part No.:
- SUL180a
- Brand:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 24h | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 230V ac | |
| Battery Life | 72h | |
| Standards/Approvals | RoHS, CE | |
| Depth | 65.5mm | |
| Height | 90mm | |
| Series | SUL | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 24h | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 230V ac | ||
Battery Life 72h | ||
Standards/Approvals RoHS, CE | ||
Depth 65.5mm | ||
Height 90mm | ||
Series SUL | ||
- COO (Country of Origin):
- DE
SUL 180 a - Analogue Time Switch
Analogue modular time switches, 1 channel, width 17.5
24-hour or 7-day programming per segment
Programmable in increments of 15 minutes (SUL 180a)
Manual switch for permanent operation
Contact status display
Analogue
Related links
- Theben Analogue SUL 181 DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Analogue SUL 191 DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Analogue SYN DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Digital TOP3 DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Digital DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Digital SELEKTA 172 Top3 DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Digital SELEKTA 170 Top3 DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Digital SELEKTA 171 Top3 DIN Rail Time Switch, 1-Channel 230 V ac
