ifm electronic 1 ° Tilt Switch 700 mA

Subtotal (1 unit)*

$208.25

(exc. GST)

$229.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.25

*price indicative

RS Stock No.:
100-267
Mfr. Part No.:
EC2061
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Tilt Switch

Differential Angle

1 °

Maximum Current

700mA

Terminal Type

Cable

Length

75mm

Width

22mm

Standards/Approvals

UKCA, EMC, CE

Depth

18mm

COO (Country of Origin):
DE
The ifm electronic tilt switch is designed to deliver unparalleled performance in dynamic environments. With its robust plastic housing and IP67 protection, it ensures durability and reliability for industrial and mobile applications. The device measures the inclination about a horizontal plane, providing precise angular detection within a range of 1 to -6 degrees. Adopting a noble metal with liquid operating principle, it offers excellent response and accuracy. Suitable for various installations, it operates seamlessly under adverse conditions, supporting an extensive operating temperature range. Ideal for settings that demand dependability, this incline switch is the perfect solution for various applications in need of precise tilt measurements.

Precise zero point detection

High repeatability

Precise switching output

Compact design

  • RS Stock No. 6995487
  • Mfr. Part No. AHF22
Each
$7.58
  • RS Stock No. 6995480
  • Mfr. Part No. AHF23
Each
$7.52
  • RS Stock No. 2897907
  • Mfr. Part No. S1234
Each
$31.50
  • RS Stock No. 2099921
  • Mfr. Part No. CW1600-1
Each
$11.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy