Panasonic 60 ° Horizontal Tilt Switch 19 mA
- RS Stock No.:
- 699-5487
- Mfr. Part No.:
- AHF22
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $3.50
View bulk pricing optionsSubtotal (1 unit)*
$7.58
(exc. GST)
$8.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $7.58 | - |
| 50 + | $7.51 | $3.50 |
*price indicative
- RS Stock No.:
- 699-5487
- Mfr. Part No.:
- AHF22
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Differential Angle | 60 ° | |
| Product Type | Tilt Switch | |
| Mounting Orientation | Horizontal | |
| Maximum Current | 19mA | |
| Maximum DC Voltage | 5V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 9.5mm | |
| Series | AHF2 | |
| Diameter | 9.5mm | |
| Length | 11.5mm | |
| Depth | 11.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Differential Angle 60 ° | ||
Product Type Tilt Switch | ||
Mounting Orientation Horizontal | ||
Maximum Current 19mA | ||
Maximum DC Voltage 5V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Width 9.5mm | ||
Series AHF2 | ||
Diameter 9.5mm | ||
Length 11.5mm | ||
Depth 11.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Tip Switch with Photo Sensor
Related links
- Panasonic 60 ° Horizontal Tilt Switch 19 mA
- Panasonic 60 ° Vertical Tilt Switch 19 mA
- Assemtech 60 ° Horizontal Tilt Switch 250 mA 60 V ac
- NKK Switches 30 ° to 60 ° Horizontal Tilt Switch
- Assemtech 25 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 15 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 40 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 15 ° Horizontal Tilt Switch 40 mA 60 V ac
