Assemtech 35 ° Any Position Tilt Switch 200 mA 60 V ac
- RS Stock No.:
- 289-7907
- Mfr. Part No.:
- S1234
- Brand:
- Assemtech
Get a bulk buy discount
Add 25 more to save $15.00
View bulk pricing optionsSubtotal (1 unit)*
$31.50
(exc. GST)
$34.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $31.50 | - |
| 25 - 49 | $30.90 | $15.00 |
| 50 + | $30.67 | $41.50 |
*price indicative
- RS Stock No.:
- 289-7907
- Mfr. Part No.:
- S1234
- Brand:
- Assemtech
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
| Brand | Assemtech | |
| Product Type | Tilt Switch | |
| Differential Angle | 35 ° | |
| Mounting Orientation | Any Position | |
| Maximum Current | 200mA | |
| Maximum AC Voltage | 60V ac | |
| Contact Resistance | 10Ω | |
| Minimum Operating Temperature | -37°C | |
| Maximum Operating Temperature | 100°C | |
| Diameter | 6.5mm | |
| Length | 26mm | |
| Series | S12 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Assemtech | ||
Product Type Tilt Switch | ||
Differential Angle 35 ° | ||
Mounting Orientation Any Position | ||
Maximum Current 200mA | ||
Maximum AC Voltage 60V ac | ||
Contact Resistance 10Ω | ||
Minimum Operating Temperature -37°C | ||
Maximum Operating Temperature 100°C | ||
Diameter 6.5mm | ||
Length 26mm | ||
Series S12 | ||
Standards/Approvals RoHS | ||

Tilt with Changeover Contacts
Steel gold plated housing
Hermetically sealed construction
Gold plated contacts
Dimensions: Length 26mm (inc. pins) Body Dia. 6.5mm
Differential angle 35°
- RS Stock No. 3317531
- Mfr. Part No. CW 60A/30
Each
$121.42
- RS Stock No. 3615201
- Mfr. Part No. S1459
Each
$81.81
- RS Stock No. 4553687
- Mfr. Part No. AU2100-0
Each
$29.60
- RS Stock No. 2099919
- Mfr. Part No. CW1300-0
Each
$7.04
Related links
- Assemtech Any Position Tilt Switch 250 mA 24 V ac
- Assemtech 60 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 15 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 40 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 15 ° Horizontal Tilt Switch 100 mA 60 V ac
- Assemtech 25 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 10 ° Horizontal Tilt Switch 100 mA 60 V ac
- Assemtech 15 ° Horizontal Tilt Switch 40 mA 60 V ac