Honeywell Technologies SZL-VL Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 380V ac, 10A
- RS Stock No.:
- 144-8404
- Mfr. Part No.:
- SZL-VL-S-H-N-M
- Brand:
- Honeywell Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$121.26
(exc. GST)
$133.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
- Plus 110 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $121.26 |
| 5 + | $99.81 |
*price indicative
- RS Stock No.:
- 144-8404
- Mfr. Part No.:
- SZL-VL-S-H-N-M
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | M12 | |
| Switching Current | 10A | |
| Series | SZL-VL | |
| Switching AC Voltage | 380V ac | |
| Switching DC Voltage | 220V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 25.7mm | |
| Length | 28.5mm | |
| Width | 98.5mm | |
| Standards/Approvals | cULus, CCC, CE | |
| Hazardous Area Certification | No | |
| Operating Force | 9N | |
| Mounting Orientation | Front | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | M12 | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type M12 | ||
Switching Current 10A | ||
Series SZL-VL | ||
Switching AC Voltage 380V ac | ||
Switching DC Voltage 220V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 25.7mm | ||
Length 28.5mm | ||
Width 98.5mm | ||
Standards/Approvals cULus, CCC, CE | ||
Hazardous Area Certification No | ||
Operating Force 9N | ||
Mounting Orientation Front | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry M12 | ||
- COO (Country of Origin):
- CN
Honeywell SZL-VL Series Limit Switch, 9N Operating Force, IP67 - SZL-VL-S-H-N-M
This limit switch is a Compact mechanical switching device used to detect position or movement within automated systems. It is intended for front-mounted installation where a Durable enclosure and straightforward actuation are required. The unit employs a TOP pin plunger actuator and is suited to applications demanding defined snap-action contacts and straightforward conduit termination.
Features and Benefits:
• Snap-action contacts give fast, decisive switching response
• 1NO1NC arrangement allows flexible control-circuit design
• IP67 enclosure protects against dust and temporary immersion
• Die-cast metal housing delivers robust environmental protection
• M12 conduit entry and Terminal simplify wiring connection
• Rated for 10 A switching at 380V AC for heavy-duty loads
• 1NO1NC arrangement allows flexible control-circuit design
• IP67 enclosure protects against dust and temporary immersion
• Die-cast metal housing delivers robust environmental protection
• M12 conduit entry and Terminal simplify wiring connection
• Rated for 10 A switching at 380V AC for heavy-duty loads
Applications
• Suitable for position sensing on conveyor end-stops
• Ideal for machine-tool limit detection in production lines
• Used with doors and guards for safety interlock monitoring
• Can be used for actuator travel end detection in presses
• Suitable for monitoring moving parts in material-handling systems
• Ideal for machine-tool limit detection in production lines
• Used with doors and guards for safety interlock monitoring
• Can be used for actuator travel end detection in presses
• Suitable for monitoring moving parts in material-handling systems
What operating temperatures can it tolerate in cold installations?
It is specified to operate down to −20 °C, allowing use in chilled or unheated environments.
How long can it be expected to switch under mechanical cycling?
The mechanical life is rated at 10,000,000 cycles, supporting frequent actuation in continuous operations.
What force is required to operate the actuator for reliable contact change?
The plunger requires an operating force of 9 N to depress and initiate switching.
How are electrical terminations provided for integration into control panels?
Termination is via an M12 Terminal interface, enabling a standardised conduit/wiring connection.
What approvals support deployment in regulated industrial settings?
It carries recognised approvals including cULus, CCC and CE for use in applicable markets.
Related links
- Honeywell SZL-VL-S Series Roller Plunger Limit Switch IP67 380V ac, 10A
- Honeywell SZL-VL Series Plunger Limit Switch IP67 380V ac, 10A
- Honeywell SZL-VL Series Rod Limit Switch IP67 380V ac, 10A
- Honeywell SZL-VL Series Adjustable Lever SPDT Metal Housing 10A
- Honeywell SZL-VL Series Fixed Lever SPDT Metal Housing 10A
- Honeywell SZL-VL Series Coil Spring Wobble Limit Switch IP67 380V ac, 10A
- ABB LS30P13B11 Series Roller Plunger Limit Switch IP65 380V ac 10A
- Honeywell SZL-WL Series Coil Spring Limit Switch IP67 250V ac, 10A
