Infineon TT570N18KOFHPSA1, Thyristor Module 1.8 kV 20 kA, 566 A 250 mA 1.38 V

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$569.99

(exc. GST)

$626.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$569.99-
2 - 2$558.611%
3 - 3$547.423%
4 - 4$536.485%
5 +$525.727%

*price indicative

Packaging Options:
RS Stock No.:
234-8985
Mfr. Part No.:
TT570N18KOFHPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Thyristor Module

Rated Average On-State Current Irms

566A

Repetitive Peak Reverse Voltage VDRM

1.8kV

Surge Current Rating

20kA

Maximum Gate Trigger Current Igt

250mA

Maximum Gate Trigger Voltage Vgt

2V

Maximum Holding Current Ih

300mA

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

Repetitive Peak Off-State Current

120mA

Peak On-State Voltage

1.38V

The Infineon Phase Control Thyristor Module comes with Pressure contact technology for high reliability works with 1800 Volts repetitive Peak forward off state and reverse voltages.

Chassis mount

125°C operating temperature

60mm base plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy