Infineon TT570N18KOFHPSA1, Thyristor Module 1.8 kV 20 kA, 566 A 250 mA 1.38 V
- RS Stock No.:
- 234-8984
- Mfr. Part No.:
- TT570N18KOFHPSA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 2 units)*
$1,139.98
(exc. GST)
$1,253.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 2 - 2 | $569.99 | $1,139.98 |
| 4 - 4 | $559.73 | $1,119.46 |
| 6 + | $549.66 | $1,099.32 |
*price indicative
- RS Stock No.:
- 234-8984
- Mfr. Part No.:
- TT570N18KOFHPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 566A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.8kV | |
| Surge Current Rating | 20kA | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 120mA | |
| Peak On-State Voltage | 1.38V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 566A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.8kV | ||
Surge Current Rating 20kA | ||
Maximum Gate Trigger Current Igt 250mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 300mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 120mA | ||
Peak On-State Voltage 1.38V | ||
The Infineon Phase Control Thyristor Module comes with Pressure contact technology for high reliability works with 1800 Volts repetitive Peak forward off state and reverse voltages.
Chassis mount
125°C operating temperature
60mm base plate
Related links
- Infineon TT570N18KOFHPSA1 566 A 250 mA 1.38 V
- Infineon TD570N18KOFHPSA1 566 A 250 mA 1.38 V
- Infineon TT780N18KOFHPSA1 775 A 250 mA 1.35 V
- Infineon ETD630N18P60HPSA1 628 A 250 mA 1.45 V
- Infineon STT2200N16P55XPSA1 2180 A 200 mA 1.38 V 8-Pin
- Infineon STT5000N18P110XPSA1IFX 4780 A 250 mA 1.43 V
- Infineon TD780N18KOFHPSA1 775 A 250 mA 1.35 V
- Infineon TT250N16KOFHPSA1 410 A 120 mA 1.73 V BG-PB20-1
