Infineon ETD630N18P60HPSA1, Thyristor Module 1.8 kV 20 kA, 628 A 250 mA 1.45 V
- RS Stock No.:
- 234-8956
- Mfr. Part No.:
- ETD630N18P60HPSA1
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-8956
- Mfr. Part No.:
- ETD630N18P60HPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 628A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.8kV | |
| Surge Current Rating | 20kA | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | No | |
| Series | eTT630N18P60 | |
| Peak On-State Voltage | 1.45V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 628A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.8kV | ||
Surge Current Rating 20kA | ||
Maximum Gate Trigger Current Igt 250mA | ||
Maximum Holding Current Ih 300mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals No | ||
Series eTT630N18P60 | ||
Peak On-State Voltage 1.45V | ||
Automotive Standard No | ||
The Infineon Phase Control Thyristor Module comes with Pressure contact technology for high reliability works with 1800 Volts repetitive Peak forward off state and reverse voltages.
Electrically insulated base plate
60mm base plate
Related links
- Infineon ETD630N18P60HPSA1 628 A 250 mA 1.45 V
- Infineon TT570N18KOFHPSA1 566 A 250 mA 1.38 V
- Infineon TT780N18KOFHPSA1 775 A 250 mA 1.35 V
- Infineon TD570N18KOFHPSA1 566 A 250 mA 1.38 V
- Infineon STT5000N18P110XPSA1IFX 4780 A 250 mA 1.43 V
- Infineon TD780N18KOFHPSA1 775 A 250 mA 1.35 V
- Infineon 500 A 250 mA 1.45 V
- Infineon TT500N16KOFHPSA2 500 A 250 mA 1.45 V
