Infineon TD780N18KOFHPSA1, Thyristor Module 1.8 kV 23.5 kA, 775 A 250 mA 1.35 V
- RS Stock No.:
- 234-8971
- Mfr. Part No.:
- TD780N18KOFHPSA1
- Brand:
- Infineon
Get a bulk buy discount
Add 4 more to save $60.90
View bulk pricing optionsSubtotal (1 tray of 2 units)*
$1,015.40
(exc. GST)
$1,116.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 October 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 2 - 2 | $507.70 | $1,015.40 | - |
| 4 - 4 | $492.475 | $984.95 | $60.90 |
| 6 + | $477.70 | $955.40 | $180.00 |
*price indicative
- RS Stock No.:
- 234-8971
- Mfr. Part No.:
- TD780N18KOFHPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 775A | |
| Repetitive Peak Reverse Voltage VDRM | 1.8kV | |
| Surge Current Rating | 23.5kA | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | No | |
| Series | TT780N18KOF | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.35V | |
| Repetitive Peak Off-State Current | 120mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 775A | ||
Repetitive Peak Reverse Voltage VDRM 1.8kV | ||
Surge Current Rating 23.5kA | ||
Maximum Gate Trigger Current Igt 250mA | ||
Maximum Holding Current Ih 300mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals No | ||
Series TT780N18KOF | ||
Automotive Standard No | ||
Peak On-State Voltage 1.35V | ||
Repetitive Peak Off-State Current 120mA | ||
The Infineon Phase Control Thyristor Module works with 2V gate trigger voltage and 250mA gate trigger current.
Chassis mount
125°C operating temperature
60mm base plate
Related links
- Infineon TD780N18KOFHPSA1 775 A 250 mA 1.35 V
- Infineon TT780N18KOFHPSA1 775 A 250 mA 1.35 V
- Infineon STT5000N18P110XPSA1IFX 4780 A 250 mA 1.43 V
- Infineon TT570N18KOFHPSA1 566 A 250 mA 1.38 V
- Infineon TD570N18KOFHPSA1 566 A 250 mA 1.38 V
- Infineon ETD630N18P60HPSA1 628 A 250 mA 1.45 V
- Infineon TT250N16KOFHPSA1 410 A 120 mA 1.73 V BG-PB20-1
- Infineon 410 A 120 mA 1.73 V BG-PB20-1
