Vishay, Thyristor 1.2 kV, 410 A 150 mA 5.97 kA 1.69 V
- RS Stock No.:
- 227-9208
- Mfr. Part No.:
- VS-ST230C12C0
- Brand:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$114.37
(exc. GST)
$125.81
(inc. GST)
- RS Stock No.:
- 227-9208
- Mfr. Part No.:
- VS-ST230C12C0
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 410A | |
| Product Type | Thyristor | |
| Thyristor Type | PCT | |
| Package Type | TO-200 | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 5.97kA | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 600mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 3V | |
| Maximum Operating Temperature | 125°C | |
| Series | VS-ST180C | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.69V | |
| Repetitive Peak Off-State Current | 30mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 410A | ||
Product Type Thyristor | ||
Thyristor Type PCT | ||
Package Type TO-200 | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 5.97kA | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 600mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 3V | ||
Maximum Operating Temperature 125°C | ||
Series VS-ST180C | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.69V | ||
Repetitive Peak Off-State Current 30mA | ||
Automotive Standard No | ||
Phase Control Capsule Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
- RS Stock No. 2144269
- Mfr. Part No. SKKH 92/12 E
- RS Stock No. 2326784
- Mfr. Part No. T2600N16TOFVTXPSA1
- RS Stock No. 2326784P
- Mfr. Part No. T2600N16TOFVTXPSA1
- RS Stock No. 2628335
- Mfr. Part No. SKKH 92/16 E









