Infineon TT160N16SOFHPSA1, Thyristor Module 1.6 kV 5.2 kA, 160 A 145 mA 1.82 V 7-Pin
- RS Stock No.:
- 217-7227
- Mfr. Part No.:
- TT160N16SOFHPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$77.64
(exc. GST)
$85.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $77.64 |
| 2 - 3 | $75.71 |
| 4 + | $74.67 |
*price indicative
- RS Stock No.:
- 217-7227
- Mfr. Part No.:
- TT160N16SOFHPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 160A | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 5.2kA | |
| Maximum Gate Trigger Current Igt | 145mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.82V | |
| Repetitive Peak Off-State Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 160A | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 5.2kA | ||
Maximum Gate Trigger Current Igt 145mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.82V | ||
Repetitive Peak Off-State Current 30mA | ||
The Infineon Thyristor/Thyristor 34 mm eco block 1600 V, 160 A module for phase control in solder bond technology. This is the second generation with increase current rating. If you need additional features or higher performance go to pressure contact technology
Solder bond technology
Industrial standard package
Electrically insulated base plate
Related links
- Infineon 160 A 145 mA 1.82 V 7-Pin
- Infineon TD160N16SOFHPSA1 160 A 145 mA 1.82 V 7-Pin
- Infineon 240 A 145 mA 1.52 V 7-Pin
- Infineon TD240N16SOFHPSA1 240 A 145 mA 1.52 V 7-Pin
- Infineon TT240N16SOFHPSA1 240 A 145 mA 1.52 V 7-Pin
- Infineon 330 A 200 mA 1.28 V 7-Pin
- Infineon 120 A 100 mA 1.75 V 7-Pin
- Infineon 320 A 150 mA 1.47 V 7-Pin
