Vishay VS-T90RIA120, Thyristor 1.2 kV, 90 A 120 mA 1.87 kA 1.55 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

$527.00

(exc. GST)

$579.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 40$52.70$527.00
50 +$47.43$474.30

*price indicative

RS Stock No.:
165-2605
Mfr. Part No.:
VS-T90RIA120
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thyristor

Rated Average On-State Current Irms

90A

Thyristor Type

SCR

Package Type

D-55

Repetitive Peak Reverse Voltage VDRM

1.2kV

Surge Current Rating

1.87kA

Mount Type

Panel

Maximum Gate Trigger Current Igt

120mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

200mA

Maximum Gate Trigger Voltage Vgt

2.5V

Maximum Operating Temperature

125°C

Series

VS-T.RIA

Standards/Approvals

No

Automotive Standard

No

Peak On-State Voltage

1.55V

Repetitive Peak Off-State Current

100μA

Phase Control Thyristors T..RIA Series, T-Modules, Vishay Semiconductor


Single thyristor (SCR) power modules

3500VRMS isolating voltage from the metal base

Thyristors - Vishay Semiconductor


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Approvals

UL E78996 approved

Warning

These products contain Beryllium Oxide and MUST NOT be cut open or incinerated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy