Vishay VS-P135, Thyristor Module 1.2 kV 380 A, 25 A 60 mA 1.35 V 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

$481.00

(exc. GST)

$529.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 40$48.10$481.00
50 +$43.289$432.89

*price indicative

RS Stock No.:
165-2947
Mfr. Part No.:
VS-P135
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current Irms

25A

Product Type

Thyristor Module

Repetitive Peak Reverse Voltage VDRM

1.2kV

Surge Current Rating

380A

Mount Type

Screw

Maximum Gate Trigger Current Igt

60mA

Pin Count

8

Maximum Holding Current Ih

130mA

Maximum Gate Trigger Voltage Vgt

2V

Maximum Operating Temperature

125°C

Series

VS-P100

Height

15.5mm

Width

32.5mm

Length

63.5mm

Standards/Approvals

No

Automotive Standard

No

Peak On-State Voltage

1.35V

Repetitive Peak Off-State Current

100μA

COO (Country of Origin):
IN

P100 Series


Single-phase and 3-phase fully controlled bridge rectifiers with isolated base plates. Connection options include Faston (with solder tips) and screw terminal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy