Vishay VS-P125, Thyristor Module 1.2 kV 380 A, 25 A 60 mA 1.35 V 6-Pin
- RS Stock No.:
- 700-5614
- Mfr. Part No.:
- VS-P125
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $4.53
View bulk pricing optionsSubtotal (1 unit)*
$60.00
(exc. GST)
$66.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $60.00 | - |
| 3 - 4 | $58.49 | $4.53 |
| 5 + | $57.59 | $12.05 |
*price indicative
- RS Stock No.:
- 700-5614
- Mfr. Part No.:
- VS-P125
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 25A | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 380A | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 60mA | |
| Pin Count | 6 | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 130mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 63.5mm | |
| Width | 32.5mm | |
| Series | VS-P100 | |
| Height | 15.5mm | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.35V | |
| Repetitive Peak Off-State Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 25A | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 380A | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 60mA | ||
Pin Count 6 | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 130mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 63.5mm | ||
Width 32.5mm | ||
Series VS-P100 | ||
Height 15.5mm | ||
Automotive Standard No | ||
Peak On-State Voltage 1.35V | ||
Repetitive Peak Off-State Current 100μA | ||
P100 Series
Single-phase and 3-phase fully controlled bridge rectifiers with isolated base plates. Connection options include Faston (with solder tips) and screw terminal.
Related links
- Vishay 25 A 60 mA 1.35 V 6-Pin
- Vishay VS-P135 25 A 60 mA 1.35 V 8-Pin
- Vishay 25 A 60 mA 1.35 V 8-Pin
- Vishay VS-P102W 25 A 60 mA 1.35 V 6-Pin
- Vishay 25 A 60 mA 1.35 V 6-Pin
- Vishay VS-P405W 40 A 60 mA 1.4 V 6-Pin
- Vishay VS-81RIA120 80 A 270 mA 1.99 kA 1.6 V
- Vishay VS-VSKT56/12 60 A 270 mA 1.7 V TO-240AA 7-Pin
