Vishay VS-P102W, Thyristor Module 600 V 380 A, 25 A 60 mA 1.35 V 6-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

$440.57

(exc. GST)

$484.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 10$44.057$440.57
20 - 30$42.956$429.56
40 +$42.295$422.95

*price indicative

RS Stock No.:
165-2945
Mfr. Part No.:
VS-P102W
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thyristor Module

Rated Average On-State Current Irms

25A

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

380A

Mount Type

Screw

Maximum Gate Trigger Current Igt

60mA

Pin Count

6

Maximum Gate Trigger Voltage Vgt

2V

Maximum Holding Current Ih

130mA

Maximum Operating Temperature

125°C

Series

VS-P100

Width

32.5mm

Standards/Approvals

No

Length

63.5mm

Height

15.5mm

Peak On-State Voltage

1.35V

Repetitive Peak Off-State Current

100μA

Automotive Standard

No

COO (Country of Origin):
IN

P100 Series


Single-phase and 3-phase fully controlled bridge rectifiers with isolated base plates. Connection options include Faston (with solder tips) and screw terminal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy