Vishay VS-VSKH56/12, Thyristor Module 1.2 kV 1.2 kA, 60 A 270 mA 1.7 V TO-240AA 5-Pin
- RS Stock No.:
- 165-2988
- Mfr. Part No.:
- VS-VSKH56/12
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $276.35
View bulk pricing optionsSubtotal (1 box of 10 units)*
$552.75
(exc. GST)
$608.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 February 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $55.275 | $552.75 | - |
| 50 + | $49.748 | $497.48 | $276.35 |
*price indicative
- RS Stock No.:
- 165-2988
- Mfr. Part No.:
- VS-VSKH56/12
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 60A | |
| Package Type | TO-240AA | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 1.2kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 270mA | |
| Pin Count | 5 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 4V | |
| Maximum Operating Temperature | 125°C | |
| Width | 22.6mm | |
| Standards/Approvals | No | |
| Length | 92mm | |
| Height | 30mm | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 15mA | |
| Peak On-State Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 60A | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 1.2kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 270mA | ||
Pin Count 5 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 4V | ||
Maximum Operating Temperature 125°C | ||
Width 22.6mm | ||
Standards/Approvals No | ||
Length 92mm | ||
Height 30mm | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 15mA | ||
Peak On-State Voltage 1.7V | ||
Thyristor/Diode VS-VSKH Series, ADD-A-PAK Modules, Vishay Semiconductor
Thyristors - Vishay Semiconductor
Related links
- Vishay VS-VSKH56/12 60 A 270 mA 1.7 V TO-240AA 5-Pin
- Vishay 60 A 270 mA 1.7 V TO-240AA 7-Pin
- Vishay VS-VSKT56/12 60 A 270 mA 1.7 V TO-240AA 7-Pin
- Vishay 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay 60 A 270 mA 1.7 V TO-240AA 7-Pin
- Vishay 25 A 60 mA 1.35 V 8-Pin
- Vishay 25 A 60 mA 1.35 V 6-Pin
- Vishay 40 A 60 mA 1.4 V 6-Pin
