Vishay, Thyristor Module 1.2 kV 1.2 kA, 60 A 270 mA 1.7 V TO-240AA 7-Pin
- RS Stock No.:
- 877-6376
- Mfr. Part No.:
- VS-VSKT56/12
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$67.35
(exc. GST)
$74.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $67.35 |
| 3 - 4 | $66.08 |
| 5 + | $64.64 |
*price indicative
- RS Stock No.:
- 877-6376
- Mfr. Part No.:
- VS-VSKT56/12
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 60A | |
| Package Type | TO-240AA | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 1.2kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 270mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 4V | |
| Maximum Operating Temperature | 125°C | |
| Length | 92mm | |
| Height | 30mm | |
| Width | 22.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.7V | |
| Repetitive Peak Off-State Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 60A | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 1.2kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 270mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 4V | ||
Maximum Operating Temperature 125°C | ||
Length 92mm | ||
Height 30mm | ||
Width 22.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.7V | ||
Repetitive Peak Off-State Current 15mA | ||
- COO (Country of Origin):
- IN
Thyristor/Thyristor VS-VSKT Series, ADD-A-PAK Modules, Vishay Semiconductor
Industrial standard package ADD-A-PAK
Low thermal resistance
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay VS-VSKT56/12 60 A 270 mA 1.7 V TO-240AA 7-Pin
- Vishay 60 A 270 mA 1.7 V TO-240AA 7-Pin
- Vishay 60 A 270 mA 1.7 V TO-240AA 5-Pin
- Vishay VS-VSKT56/16 60 A 270 mA 1.7 V TO-240AA 7-Pin
- Vishay 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay VS-VSKH56/12 60 A 270 mA 1.7 V TO-240AA 5-Pin
- Vishay 105 A 270 mA 1.8 V TO-240AA 7-Pin
- Vishay 95 A 270 mA 1.73 V TO-240AA 7-Pin
