United Automation A34583, Thyristor, 500 mA

Subtotal (1 unit)*

$909.77

(exc. GST)

$1,000.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$909.77

*price indicative

RS Stock No.:
628-647
Mfr. Part No.:
A34583
Brand:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Product Type

Thyristor

Rated Average On-State Current Irms

500mA

Mount Type

DIN Rail

Maximum Operating Temperature

65°C

Standards/Approvals

EN 50 081 part 2, EN61010-1, EN61000-6-2

Series

DFMC36

Automotive Standard

No

COO (Country of Origin):
GB
The United Automation DFMC36 Driver Module is a versatile, microprocessor-based power controller designed for precise control of three-phase thyristors assemblies driving resistive loads. Offering both phase angle and burst fire control, the DFMC36 provides reliable and efficient power regulation in a wide range of industrial applications. With features like auto phase rotation detection, selectable control modes, and on-board indication of power, burst rates, and fault conditions, this module ensures smooth and consistent operation even in challenging environments.

Auto phase rotation detection

On board protection integrated fuse and LED indicators

Standard DIN rail mounting

Isolated pulse transformer outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy