United Automation A481851, Thyristor 2 A, 120 A

Subtotal (1 unit)*

$3,205.08

(exc. GST)

$3,525.59

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,205.08

*price indicative

RS Stock No.:
628-599
Mfr. Part No.:
A481851
Brand:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Rated Average On-State Current Irms

120A

Product Type

Thyristor

Surge Current Rating

2A

Maximum Operating Temperature

40°C

Series

DMPR3

Standards/Approvals

CE

Height

130mm

Length

277mm

Width

30mm

Automotive Standard

No

COO (Country of Origin):
GB
The United Automation Three Phase Dual Mode Power Controller offers advanced control for both inductive and resistive heating loads in industrial environments. With a maximum power capacity of 86kW at 415V AC, this enclosed thyristor based regulator allows users to select between phase angle, burst firing, or hybrid control modes. The dual cycle and single cycle burst firing options provide high speed response, reduce flicker, and minimise harmonic distortion.

Fast burst options

Soft start ramp

Comprehensive fault detection

Integrated semiconductor fuses

LED status indicators

Compact enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy