United Automation A34571, Thyristor, 500 mA
- RS Stock No.:
- 628-646
- Mfr. Part No.:
- A34571
- Brand:
- United Automation
Subtotal (1 unit)*
$982.53
(exc. GST)
$1,080.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $982.53 |
*price indicative
- RS Stock No.:
- 628-646
- Mfr. Part No.:
- A34571
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Rated Average On-State Current Irms | 500mA | |
| Product Type | Thyristor | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | EN 50 081 part 2, EN61000-6-2, EN61010-1, EMC | |
| Series | DFMC36 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Rated Average On-State Current Irms 500mA | ||
Product Type Thyristor | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals EN 50 081 part 2, EN61000-6-2, EN61010-1, EMC | ||
Series DFMC36 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The United Automation DFMC36 Driver Module is a versatile, microprocessor-based power controller designed for precise control of three-phase thyristor assemblies driving resistive loads. Offering both phase angle and burst fire control, the DFMC36 provides reliable and efficient power regulation in a wide range of industrial applications. With features like auto phase rotation detection, selectable control modes, and on-board indication of power, burst rates, and fault conditions, this module ensures smooth and consistent operation even in challenging environments.
Auto phase rotation detection
On board protection integrated fuse and LED indicators
Standard DIN rail mounting
Isolated pulse transformer outputs
Related links
- United Automation A34583 0.5 A
- United Automation D45050 330 A 200 mA 1.5 V
- United Automation A34512 0.075 A 1 A
- United Automation A34411-DIN 0.5 A 500 mA
- United Automation FC11BL, Thyristor Trigger Module
- United Automation A418301, Thyristor Power Controller 75 A
- United Automation A407255-HV 25 A
- United Automation AVR-25 25 A 250 A
