United Automation A437425, Thyristor Power Controller, 50 A
- RS Stock No.:
- 175-6260
- Mfr. Part No.:
- A437425
- Brand:
- United Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,070.34
(exc. GST)
$1,177.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | $1,070.34 |
| 3 - 14 | $1,017.92 |
| 15 + | $916.11 |
*price indicative
- RS Stock No.:
- 175-6260
- Mfr. Part No.:
- A437425
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Thyristor Power Controller | |
| Rated Average On-State Current Irms | 50A | |
| Thyristor Type | SCR | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CE | |
| Series | PR3-E - SPM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Thyristor Power Controller | ||
Rated Average On-State Current Irms 50A | ||
Thyristor Type SCR | ||
Mount Type Surface | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CE | ||
Series PR3-E - SPM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The PR3-E S/SP/SPM range of thyristor stacks provide full, seamless control, of three phase, resistive loads using a two thirds control technique. Control of the power level is either by a dc signal or by manual control using a 5kΩ potentiometer. The PR3-E burst firing control stacks use fast pulse, zero volts switching technology, to minimise flicker and eliminate RFI problems. The controllers also incorporate an automatically resetting temperature trip, integral semiconductor fuses, and an integral volt free trip/enable input for wiring of an external thermal trip.
Related links
- United Automation A418301, Thyristor Power Controller 75 A
- United Automation ALAS3I415-MYCNXX015X 30 A 30 A
- United Automation A407253-HV 6.3 A
- United Automation ALAS3I415-MYCNXX030X 30 A 30 A
- United Automation A407649, Thyristor Power Controller
- United Automation A437426, Thyristor Power Controller
- United Automation A418302 75 A
- United Automation DMPR3-E-50kW 415V 75 A
