United Automation D46050, Thyristor 1.6 kV 32.5 kA, 1.802 kA 1.29 V
- RS Stock No.:
- 628-617
- Mfr. Part No.:
- D46050
- Brand:
- United Automation
Get a bulk buy discount
Add 5 more to save $58.00
View bulk pricing optionsSubtotal (1 unit)*
$579.42
(exc. GST)
$637.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $579.42 | - |
| 5 + | $567.82 | $58.00 |
*price indicative
- RS Stock No.:
- 628-617
- Mfr. Part No.:
- D46050
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 1.802kA | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 32.5kA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.29V | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 1.802kA | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 32.5kA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.29V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The United Automation Phase Control Thyristor is a high quality device that can switch and regulate the current in alternating current circuits. It is ideal for applications that require high voltage and high current control, such as industrial DC drives, controlled rectifiers, marine/rail propulsion systems, wind power converters, electrochemical power supplies, and soft starters.
Fast turn off time to reduce power losses
High surge current rating to handle short term overloads
Reliable and efficient performance
