United Automation D45047, Thyristor 1.6 kV 95 A, 95 A 1.58 V
- RS Stock No.:
- 628-613
- Mfr. Part No.:
- D45047
- Brand:
- United Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$78.39
(exc. GST)
$86.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $78.39 |
| 5 + | $76.81 |
*price indicative
- RS Stock No.:
- 628-613
- Mfr. Part No.:
- D45047
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Rated Average On-State Current Irms | 95A | |
| Product Type | Thyristor | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 95A | |
| Series | IRK. 91 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.58V | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Rated Average On-State Current Irms 95A | ||
Product Type Thyristor | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 95A | ||
Series IRK. 91 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.58V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The United Automation Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier. Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Electrically isolated base plate
High surge capability
Wide choice of circuit configuration
Related links
- United Automation D46050 1802 A 1.29 V
- Semikron Danfoss SKKT 92B16E 95 A 150 mA 2 kA 1.65 V
- Semikron Danfoss SKKH 92/16 E 95 A 150 mA 2 kA 1.65 V
- IXYS 19 A 65 mA 215 A 2.1 V
- Infineon T560N16TOFXPSA1 559 A 200 mA 8 kA 1.92 V
- Infineon 2780 A 250 mA 34000 A 1.3 V
- Infineon 2220 A 250 mA 34000 A 1.43 V
- IXYS 31 A 65 mA 320 A 1.6 V
